LTP100L Littelfuse

LTP100L

Resettable Fuses - PPTC LTP100L

Manufacturer:

Mfr Part:
LTP100L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesLTP
Mounting StyleStrap Mount
Termination StyleAxial
Hold Current1 A
Maximum Voltage24 V
Trip Current2.5 A
Current Rating - Max100 A
Resistance130 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?