Reference Only
LTP25G-25M
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
LTP25G-25M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Inside Diameter | 25 mm | |
| Product Type | Conduit & Tubing | |
| Series | LTP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306418450 166-90389 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8547900020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 209,50 € | 209,50 € | |
| 205,78 € | 1.028,90 € | |
| 203,77 € | 2.037,70 € | |
| 202,07 € | 5.051,75 € | |
| 200,38 € | 10.019,00 € |
Need more?