Reference Only

LTP260F

Obsolete
Resettable Fuses - PPTC 2.6A 24V 100A Imax

Manufacturer:

Mfr Part:
LTP260F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesLTP
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current2.6 A
Maximum Voltage24 V
Trip Current5.2 A
Current Rating - Max100 A
Resistance42 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolySwitch Resettable Fuses
Part # AliasesC93585-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?