Reference Only
LTS07N07KF5C
Obsolete
Motion & Position Sensors - Industrial POS Xducers/LT XDCR LT 7 IN 7K/1.0% 4-40
Datasheet
LTS07N07KF5C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Linear Position Sensors | |
| Voltage Rating | 30 V | |
| Linearity | +/- 1 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Resistance Range | 7 kOhms | |
| Tolerance | 20 % | |
| Measures | Linear Position | |
| Electrical Travel | 177.8 mm | |
| Mechanical Travel | 179.07 mm | |
| Product Type | Industrial Motion & Position Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?