Reference Only
LTW02N02KB5C
Obsolete
Motion & Position Sensors - Industrial Resistive & Optical
Datasheet
LTW02N02KB5C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Linear Position Sensors | |
| Voltage Rating | 30 V | |
| Linearity | +/- 0.1 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Resistance Range | 2 kOhms | |
| Tolerance | 20 % | |
| Measures | Linear Position | |
| Technology | Resistive, Optical | |
| Electrical Travel | 50.8 mm | |
| Mechanical Travel | 52.07 mm | |
| Product Type | Industrial Motion & Position Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?