Reference Only
LTW241TPW02010DB00
New Product
Resistor Kits .
Datasheet
LTW241TPW02010DB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Kits | |
| Series | TNPW0201 | |
| Product | Thin Film Chip Resistor Kits | |
| Termination Style | SMD/SMT | |
| Package / Case | 0201 (0603 metric) | |
| Resistance Range | 22 Ohms to 39 kOhms | |
| Power Rating | 75 mW | |
| Tolerance | 0.1 % | |
| Temperature Coefficient | 25 PPM / K | |
| Packaging | Bulk | |
| Number of Pieces per Value | 40 | |
| Number of Values | 80 | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Total Number of Pieces | 3200 | |
| Type | Precision Sample Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 223,67 € | 223,67 € | |
| 185,72 € | 1.857,20 € | |
| 170,74 € | 8.537,00 € |
Need more?