Reference Only

LU1-501-1000

RF Test Cables .

Manufacturer:

Mfr Part:
LU1-501-1000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRosenberger
Product CategoryRF Test Cables
Connector A Series2.92 mm
Connector A GenderPlug (Male)
Connector B Series2.92 mm
Connector B GenderJack (Female)
Maximum Frequency40 GHz
Impedance50 Ohms
Cable Length1 m
Cable TypeRTK 106
Connector A Body StyleStraight
Connector A PolarityNormal
Connector B Body StyleStraight
Connector B PolarityNormal
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Test Cables
SubcategoryCable Assemblies
Part # Aliases360580

Export and Environmental Classification

AttributeDescription
HTS8544200000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
881,14 €1.762,28 €
Need more?
Contact Us