Reference Only
LUF195NMSM3.0F
RF Cable Assemblies .
Datasheet
LUF195NMSM3.0F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | N | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Straight | |
| Connector B Series | SMA | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Straight | |
| Cable Length | 914.4 mm (36 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 2.5 GHz | |
| Cable Type | LMR-195 | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | Ultraflex | |
| Subcategory | Cable Assemblies | |
| Tradename | LMR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,61 € | 303,05 € | |
| 53,81 € | 538,10 € | |
| 51,74 € | 1.293,50 € | |
| 50,00 € | 2.500,00 € | |
| 47,24 € | 4.724,00 € |
Need more?