Reference Only
LVR075K-1
Obsolete
Resettable Fuses - PPTC 240V 7.5A 0.483Ohms
Datasheet
LVR075K-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | LVR | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 750 mA | |
| Maximum Voltage | 240 V | |
| Trip Current | 1.5 A | |
| Current Rating - Max | 7.5 A | |
| Resistance | 839 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 6.1 mm | |
| Packaging | Bulk | |
| Height | 4.8 mm | |
| Length | 23.4 mm | |
| Pd - Power Dissipation | 2.6 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 11.5 mm | |
| Part # Aliases | RF2479-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?