Reference Only

LVR075S

Obsolete
Resettable Fuses - PPTC 265V 7.5A 20AWG Lead

Manufacturer:

Mfr Part:
LVR075S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesLVR
Mounting StylePCB Mount
Termination StyleRadial
Hold Current750 mA
Maximum Voltage240 V
Trip Current1.5 A
Current Rating - Max7.5 A
Resistance839 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing6.1 mm
PackagingBulk
Height4.8 mm
Length23.4 mm
Pd - Power Dissipation2.6 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width11.5 mm
Part # AliasesRF0627-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?