Reference Only
LVT086-SMSM-8.0I
New Product
RF Cable Assemblies Levitate 086 Ultra-lightweight cable assembly. Lightest weight per unit of loss, mechanically robust construction, LRU-routed assemblies ideal for compact inside-the-box applications. 40 GHz max frequency. A-end connector:SMP male, B-end connector:S.
Datasheet
LVT086-SMSM-8.0I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMA | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Straight | |
| Connector B Series | SMA | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Straight | |
| Cable Length | 203.2 mm (8 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Levitate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 97,95 € | 979,50 € | |
| 91,82 € | 2.295,50 € | |
| 87,45 € | 4.372,50 € | |
| 85,26 € | 8.526,00 € |
Need more?
Available Regional Inventory
12 available now at tti.com