Reference Only
LW-C10V
Switch Contact Blocks / Switch Kits .
Datasheet
LW-C10V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | SPDT | |
| For Use With | Illuminated Switches | |
| Designed for | LW Series | |
| Mounting Style | Panel | |
| Termination Style | Solder Pin | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | LW | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,74 € | 26,74 € | |
| 23,01 € | 230,10 € | |
| 21,78 € | 544,50 € | |
| 21,00 € | 1.050,00 € | |
| 20,72 € | 2.072,00 € | |
| 19,14 € | 4.785,00 € |
Need more?