
LW-PVL
Switch Bezels / Switch Caps .
Datasheet
LW-PVL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Terminal Cover, Round | |
| For Use With | LW Series | |
| Designed for | 22 mm Oiltight and Pilot Devices | |
| Series | LW Flush | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,93 € | 23,25 € | |
| 0,86 € | 43,00 € | |
| 0,86 € | 86,00 € | |
| 0,80 € | 200,00 € | |
| 0,79 € | 395,00 € | |
| 0,77 € | 770,00 € | |
| 0,748 € | 1.870,00 € |
Need more?