
LW-VL2M
Switch Hardware .
Datasheet
LW-VL2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Covers | |
| Type | Terminal Cover, Square Extended | |
| For Use With | LW Series | |
| Designed for | 22 mm Oiltight and Pilot Devices | |
| Series | LW Flush | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,92 € | 23,00 € | |
| 0,87 € | 43,50 € | |
| 0,86 € | 86,00 € | |
| 0,81 € | 202,50 € | |
| 0,79 € | 395,00 € | |
| 0,76 € | 760,00 € | |
| 0,74 € | 1.850,00 € |
Need more?