
LW1A-L1-A
Switch Bezels / Switch Caps .
Datasheet
LW1A-L1-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| IP Rating | IP65 | |
| Series | LW Flush | |
| Illumination Color | Amber | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Method | Flush | |
| Mounting Style | PCB Mount | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,31 € | 33,10 € | |
| 3,19 € | 79,75 € | |
| 3,00 € | 150,00 € | |
| 2,91 € | 291,00 € | |
| 2,79 € | 697,50 € | |
| 2,60 € | 1.300,00 € | |
| 2,51 € | 2.510,00 € |
Need more?