
LW1A-L2-A
Switch Bezels / Switch Caps .
Datasheet
LW1A-L2-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| IP Rating | IP65 | |
| Series | LW Flush | |
| Illumination Color | Amber | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Method | Flush | |
| Mounting Style | PCB Mount | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,64 € | 6,64 € | |
| 5,79 € | 57,90 € | |
| 5,52 € | 138,00 € | |
| 5,28 € | 264,00 € | |
| 5,07 € | 507,00 € | |
| 4,81 € | 1.202,50 € | |
| 4,45 € | 2.225,00 € | |
| 4,25 € | 4.250,00 € |
Need more?