
LW1A-P1W-K
Switch Bezels / Switch Caps .
Datasheet
LW1A-P1W-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Pilot Lights | |
| Type | Light Duty | |
| For Use With | Pushbutton Switches | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,07 € | 40,70 € | |
| 3,86 € | 96,50 € | |
| 3,71 € | 185,50 € | |
| 3,54 € | 354,00 € | |
| 3,37 € | 842,50 € | |
| 3,08 € | 1.540,00 € | |
| 2,92 € | 2.920,00 € |
Need more?