
LW1A-P2-G
Switch Hardware .
Datasheet
LW1A-P2-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Indicators | |
| Type | Pilot Light | |
| Termination Style | PCB | |
| IP Rating | IP65 | |
| Series | LW Flush | |
| Illumination Color | Green | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | PCB Mount | |
| Mounting Type | Flush | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,65 € | 6,65 € | |
| 5,80 € | 58,00 € | |
| 5,54 € | 138,50 € | |
| 5,29 € | 264,50 € | |
| 5,09 € | 509,00 € | |
| 4,82 € | 1.205,00 € | |
| 4,46 € | 2.230,00 € | |
| 4,26 € | 4.260,00 € |
Need more?