
LW1A-P2-R
Switch Bezels / Switch Caps .
Datasheet
LW1A-P2-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Pilot Light | |
| IP Rating | IP65 | |
| Series | LW Flush | |
| Illumination Color | Red | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | PCB Mount | |
| Mounting Type | Flush | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | PCB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,56 € | 6,56 € | |
| 5,73 € | 57,30 € | |
| 5,46 € | 136,50 € | |
| 5,22 € | 261,00 € | |
| 5,02 € | 502,00 € | |
| 4,75 € | 1.187,50 € | |
| 4,40 € | 2.200,00 € | |
| 4,21 € | 4.210,00 € |
Need more?