
LW1B-A0
Switch Actuators .
Datasheet
LW1B-A0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Series | LW | |
| Type | Indicator Actuator | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Method | Flush | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,49 € | 12,49 € | |
| 11,40 € | 114,00 € | |
| 10,90 € | 272,50 € | |
| 10,61 € | 530,50 € | |
| 10,39 € | 1.039,00 € | |
| 10,07 € | 2.517,50 € | |
| 9,91 € | 4.955,00 € | |
| 9,78 € | 9.780,00 € |
Need more?