
LW1K-3C2VA
Keylock Switches .
Datasheet
LW1K-3C2VA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Keylock Switches | |
| Contact Form | DPDT | |
| Key Type | Keylocks | |
| Number of Positions | 3 Position | |
| Indexing | 45 deg | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Termination Style | PC Pin | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Keylock Switches | |
| Series | LW | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,39 € | 55,39 € | |
| 52,84 € | 528,40 € | |
| 51,14 € | 1.278,50 € | |
| 49,89 € | 2.494,50 € | |
| 48,90 € | 4.890,00 € |
Need more?