
LW1K-3D
Keylock Switches .
Datasheet
LW1K-3D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Keylock Switches | |
| Number of Positions | 3 Position | |
| Illuminated | Non-Illuminated | |
| Product Type | Keylock Switches | |
| Series | LW | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,51 € | 32,51 € | |
| 30,86 € | 308,60 € | |
| 30,16 € | 754,00 € | |
| 29,25 € | 1.462,50 € | |
| 28,54 € | 2.854,00 € | |
| 27,98 € | 6.995,00 € |
Need more?