Reference Only
LW1L-M0
Switch Actuators .
Datasheet
LW1L-M0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Series | LW | |
| Type | Momentary | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | LW Series | |
| Illumination | Illuminated | |
| Mounting Method | Snap In | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,75 € | 8,75 € | |
| 7,55 € | 75,50 € | |
| 7,12 € | 178,00 € | |
| 6,81 € | 340,50 € | |
| 6,51 € | 651,00 € | |
| 6,13 € | 1.532,50 € | |
| 5,87 € | 2.935,00 € | |
| 5,61 € | 5.610,00 € |
Need more?