
LW2A-L1-A
Switch Hardware .
Datasheet
LW2A-L1-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Indicators | |
| Type | Lens | |
| IP Rating | IP65 | |
| Series | LW Flush | |
| Color | Amber | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,92 € | 39,20 € | |
| 3,71 € | 92,75 € | |
| 3,57 € | 178,50 € | |
| 3,41 € | 341,00 € | |
| 3,25 € | 812,50 € | |
| 2,97 € | 1.485,00 € | |
| 2,82 € | 2.820,00 € |
Need more?