
LW2A-L1-R-ENGRAVED
Switch Hardware .
Datasheet
LW2A-L1-R-ENGRAVED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Indicators | |
| Type | Lens | |
| IP Rating | IP65 | |
| Color | Red | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,75 € | 187,50 € | |
| 18,39 € | 459,75 € | |
| 18,04 € | 902,00 € | |
| 17,55 € | 1.755,00 € | |
| 17,21 € | 4.302,50 € | |
| 16,99 € | 8.495,00 € |
Need more?