
LW2A-L1-S
Switch Bezels / Switch Caps .
Datasheet
LW2A-L1-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Lens | |
| Color | Blue | |
| IP Rating | IP65 | |
| Series | LW Flush | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,91 € | 39,10 € | |
| 3,70 € | 92,50 € | |
| 3,56 € | 178,00 € | |
| 3,40 € | 340,00 € | |
| 3,24 € | 810,00 € | |
| 2,96 € | 1.480,00 € | |
| 2,81 € | 2.810,00 € |
Need more?