Reference Only
LW3B-M1C1V-Y
Pushbutton Switches - Industrial .
Datasheet
LW3B-M1C1V-Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Illuminated | Illuminated | |
| Illumination Color | Yellow | |
| Termination Style | PCB | |
| IP Rating | IP65 | |
| Lamp Type | LED | |
| Series | LW | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Type | LED |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,47 € | 33,47 € | |
| 32,10 € | 321,00 € | |
| 30,88 € | 772,00 € | |
| 29,64 € | 1.482,00 € | |
| 28,42 € | 2.842,00 € | |
| 27,29 € | 6.822,50 € |
Need more?