
LW6J-21C14VSSB
Keylock Switches .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Keylock Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Blue | |
| Lamp Type | LED | |
| Contact Form | SPDT | |
| Termination Style | PC Pin | |
| Key Type | Keylocks | |
| Indexing | 90 deg | |
| Number of Positions | 2 Position | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | PCB Mount | |
| Product Type | Keylock Switches | |
| Series | LW Flush | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 124,78 € | 124,78 € | |
| 117,15 € | 1.171,50 € | |
| 115,53 € | 2.888,25 € | |
| 112,33 € | 5.616,50 € |
Need more?