
LW6MS-21C2M
Selector Switches .
Datasheet
LW6MS-21C2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Selector Switches | |
| Contact Form | DPDT | |
| Current Rating | 100 mA, 3 A | |
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| IP Rating | IP65 | |
| Control Type | Selector | |
| Termination Style | Screw | |
| Series | LW Flush | |
| Actuator Style | Knob | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Number of Poles | 2 Pole | |
| Product Type | Control Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,81 € | 64,81 € | |
| 60,99 € | 609,90 € | |
| 56,96 € | 1.424,00 € | |
| 56,41 € | 2.820,50 € | |
| 55,13 € | 5.513,00 € |
Need more?