
LW9Z-AS61B
Switch Hardware .
Datasheet
LW9Z-AS61B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Adapter Flush Mount | |
| For Use With | LW Series | |
| Designed for | 30 mm Pushbutton Switches | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,69 € | 5,69 € | |
| 4,99 € | 49,90 € | |
| 4,74 € | 118,50 € | |
| 4,54 € | 227,00 € | |
| 4,39 € | 439,00 € | |
| 4,16 € | 1.040,00 € | |
| 3,81 € | 1.905,00 € | |
| 3,65 € | 3.650,00 € |
Need more?