
LW9Z-ASM61
Switch Hardware .
Datasheet
LW9Z-ASM61 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Adapter Flush Mount | |
| For Use With | LW Series | |
| Designed for | 30 mm Pushbutton Switches | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,79 € | 6,79 € | |
| 5,93 € | 59,30 € | |
| 5,65 € | 141,25 € | |
| 5,41 € | 270,50 € | |
| 5,19 € | 519,00 € | |
| 4,93 € | 1.232,50 € | |
| 4,56 € | 2.280,00 € | |
| 4,36 € | 4.360,00 € |
Need more?