
LW9Z-BS6
Switch Bezels / Switch Caps .
Datasheet
LW9Z-BS6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Hole Plug | |
| For Use With | LW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| Series | LW Flush | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,81 € | 5,81 € | |
| 5,68 € | 56,80 € | |
| 5,32 € | 133,00 € | |
| 5,24 € | 262,00 € | |
| 5,05 € | 505,00 € | |
| 4,91 € | 1.227,50 € | |
| 4,77 € | 2.385,00 € | |
| 4,69 € | 4.690,00 € |
Need more?