
LW9Z-BS7
Switch Bezels / Switch Caps .
Datasheet
LW9Z-BS7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Hole Plug | |
| For Use With | LW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| Series | LW Flush | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,00 € | 6,00 € | |
| 5,69 € | 56,90 € | |
| 5,21 € | 130,25 € | |
| 5,09 € | 254,50 € | |
| 4,85 € | 485,00 € | |
| 4,50 € | 1.125,00 € | |
| 4,48 € | 2.240,00 € | |
| 4,40 € | 4.400,00 € |
Need more?