
LW9Z-FD6R-K
Switch Hardware .
Datasheet
LW9Z-FD6R-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Lens | |
| Type | Light Duty | |
| For Use With | Pushbutton Switches | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,98 € | 5,98 € | |
| 5,61 € | 56,10 € | |
| 5,00 € | 125,00 € | |
| 4,89 € | 244,50 € | |
| 4,61 € | 461,00 € | |
| 4,41 € | 1.102,50 € | |
| 4,24 € | 2.120,00 € | |
| 4,13 € | 4.130,00 € |
Need more?