
LW9Z-T1
Switch Hardware .
Datasheet
LW9Z-T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Tools | |
| Type | Locking Ring Wrench | |
| For Use With | LW Series | |
| Designed for | 22 mm Oiltight and Pilot Devices | |
| Series | LW Flush | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,27 € | 33,27 € | |
| 31,92 € | 319,20 € | |
| 30,91 € | 772,75 € | |
| 29,79 € | 1.489,50 € | |
| 29,36 € | 2.936,00 € | |
| 28,59 € | 7.147,50 € |
Need more?