Reference Only
LWA1006CTED551J
Wireless Charging Coils 550uH 10kHz 5% DC Max 6.7Ohms 200mA.
Datasheet
LWA1006CTED551J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Wireless Charging Coils | |
| Series | LWA | |
| Inductance | 550 uH | |
| Packaging | Reel | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,70 € | 1.175,00 € | |
| 4,55 € | 2.275,00 € |
Need more?