Reference Only
LWB01.A.505111
Antennas
Datasheet
LWB01.A.505111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 689 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | |
| Mechanical Style | Module | |
| Style | Bar | |
| Gain | 1.89 dBi, 2.64 dBi, 2.4 dBi, 2.02 dBi, 1.71 dBi, 1.29 dBi, 1.33 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 7 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | |
| Application | Worldwide Telematics, Cellular Communication | |
| Length | 425.5 mm | |
| Width | 45 mm | |
| Height | 157 mm | |
| IP Rating | IP67 | |
| Cable Type | 1 M CFD200 | |
| Packaging | Bulk | |
| Cable Length | 5 m | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?