Reference Only
LWC100-H25-L
Cable Mounting & Accessories LATCHING WIRE CLIP, PUSH MOUNT.
Datasheet
LWC100-H25-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clip | |
| Mounting Style | Push-In | |
| Material | Nylon | |
| Maximum Bundle Diameter | 1 in | |
| Width | 1 in | |
| Length | 1.89 in | |
| Compliance | UL | |
| Family | Latching Wire Clips | |
| Height | 1.3 in | |
| Product | Cable Clips | |
| Series | LWC | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,48 € | 370,00 € | |
| 1,42 € | 710,00 € | |
| 1,35 € | 1.350,00 € | |
| 1,31 € | 3.275,00 € |
Need more?