Reference Only
LWC19-H25-M
Cable Mounting & Accessories LATCHING WIRE CLIP, PUSH MOUNT.
Datasheet
LWC19-H25-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clip | |
| Mounting Style | Push-In | |
| Material | Nylon | |
| Maximum Bundle Diameter | 0.19 in | |
| Width | 0.51 in | |
| Length | 0.85 in | |
| Compliance | UL | |
| Family | Latching Wire Clips | |
| Height | 0.41 in | |
| Product | Cable Clips | |
| Series | LWC | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,406 € | 406,00 € | |
| 0,383 € | 766,00 € | |
| 0,368 € | 1.840,00 € | |
| 0,361 € | 3.610,00 € | |
| 0,356 € | 8.900,00 € |
Need more?