Reference Only
LXMS21NCMH-230
NFC/RFID Tags & Transponders UHF RFID Tag band 865-928MHz 2.0 x 1.25mm.
Datasheet
LXMS21NCMH-230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | NFC/RFID Tags & Transponders | |
| Operating Frequency | 865 MHz to 928 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | NFC/RFID Tags & Transponders | |
| Product | RFID Tag Bands | |
| Series | LXMS | |
| Subcategory | Wireless & RF Integrated Circuits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,264 € | 1.320,00 € |
Need more?