Reference Only
LXMS31ACNA-010
Obsolete
NFC/RFID Tags & Transponders SUGGESTED ALTERNATE LXMS21ACMD-220
Datasheet
LXMS31ACNA-010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | NFC/RFID Tags & Transponders | |
| Memory Size | 512 bit | |
| Operating Frequency | 865 MHz to 955 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | 3.2 mm x 1.6 mm x 0.7 mm | |
| Packaging | Reel | |
| Function | UHF | |
| Product Type | NFC/RFID Tags & Transponders | |
| Series | LXMS | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si | |
| Tradename | MAGICSTRAP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?