Reference Only

LXMS31ACNA-011

Obsolete
NFC/RFID Tags & Transponders SUGGESTED ALTERNATE LXMS21ACMF-218

Manufacturer:

Mfr Part:
LXMS31ACNA-011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryNFC/RFID Tags & Transponders
Memory Size512 bit
Operating Frequency865 MHz to 955 MHz
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Package / Case3.2 mm x 1.6 mm x 0.55 mm
PackagingReel
FunctionUHF
Product TypeNFC/RFID Tags & Transponders
SeriesLXMS
SubcategoryWireless & RF Integrated Circuits
TechnologySi
TradenameMAGICSTRAP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?