Reference Only
LXRFZZHAAA-028-KIT
NFC/RFID Development Tools HF RFID Reader/Writer Eval Kit includes reader-writer device an interface board.
Datasheet
LXRFZZHAAA-028-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | NFC/RFID Development Tools | |
| Product | Evaluation Kits | |
| Packaging | Reel | |
| Description/Function | HF RFID Reader/Writer Evaluation Kit | |
| Frequency | 13.56 MHz | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | NFC/RFID Development Tools | |
| Series | LXRF | |
| Subcategory | Development Tools | |
| Part # Aliases | DESIGN KITS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,03 € | 540,30 € |
Need more?