Reference Only
LXRFZZUCCA-037-EVAL
Antennas .
Datasheet
LXRFZZUCCA-037-EVAL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Protocol - Sub GHz | RFID, UHF | |
| Mechanical Style | PCB Trace | |
| Style | Loop | |
| Gain | - 16 dBi | |
| Antenna Connector Type | RP-SMA Female | |
| Center Frequency | 866 MHz | |
| Application | Short Range Antenna | |
| Series | LXRF | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,89 € | 258,90 € |
Need more?