Reference Only
LXRW0YV900-053
End of Life
Trimmer / Variable Capacitors Variable Capacitors WLCSP 90pFa.0V/45pFa.3V
Datasheet
LXRW0YV900-053 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 45 pF to 90 pF | |
| Termination Style | SMD/SMT | |
| Length | 0.6 mm (0.024 in) | |
| Width | 0.6 mm (0.024 in) | |
| Type | NFC Variable Capacitor | |
| Height | 0.3 mm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | LXRW | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Trimmer / Variable Capacitors | |
| Subcategory | Capacitors | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532300090 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?