Reference Only
LXRW19V201-058
End of Life
Trimmer / Variable Capacitors Variable Capacitors DFN 200pFa.0V/100pFa.5V
Datasheet
LXRW19V201-058 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 100 pF to 200 pF | |
| Termination Style | SMD/SMT | |
| Length | 1.3 mm (0.051 in) | |
| Width | 0.9 mm (0.035 in) | |
| Type | NFC Variable Capacitor | |
| Height | 0.6 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | LXRW | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Trimmer / Variable Capacitors | |
| Subcategory | Capacitors | |
| Voltage Rating DC | 5.3 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532300090 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?