
LY2-0-T130 DC12
Plug-in Relays GP Relay.
Datasheet
LY2-0-T130 DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Bi-Power Relay | |
| Contact Current Rating | 10 A | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | LY20T130DC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,07 € | 503,50 € | |
| 9,83 € | 983,00 € | |
| 9,47 € | 2.367,50 € | |
| 9,23 € | 4.615,00 € | |
| 9,05 € | 9.050,00 € |
Need more?