Reference Only
LY2Z-DC48
Plug-in Relays .
Datasheet
LY2Z-DC48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Coil Voltage | 48 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 2.6 kOhms | |
| Coil Current | 18.5 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | LY | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | LY2ZDC48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,43 € | 38,43 € | |
| 37,36 € | 373,60 € | |
| 36,30 € | 907,50 € | |
| 34,99 € | 1.749,50 € | |
| 33,99 € | 3.399,00 € | |
| 33,09 € | 8.272,50 € |
Need more?