Reference Only
LY3-AC200/220
Plug-in Relays GP RELAY.
Datasheet
LY3-AC200/220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 200 VAC to 220 VAC | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 2.45 kOhms | |
| Coil Current | 11.6 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | LY | |
| Height | 36.57 mm | |
| Length | 31.49 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 27.94 mm | |
| Part # Aliases | LY3AC200220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,53 € | 22,53 € | |
| 18,20 € | 182,00 € | |
| 17,80 € | 356,00 € | |
| 17,53 € | 1.051,80 € | |
| 17,34 € | 1.734,00 € | |
| 17,13 € | 3.426,00 € | |
| 17,01 € | 10.206,00 € |
Need more?