
LY3-UA-006657 DC100/110
Plug-in Relays GP Relay.
Datasheet
LY3-UA-006657 DC100/110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Bi-Power Relay | |
| Contact Current Rating | 10 A | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | LY3UA006657DC100110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,66 € | 693,20 € | |
| 32,73 € | 1.963,80 € | |
| 30,81 € | 3.081,00 € | |
| 28,88 € | 7.508,80 € |
Need more?